Diodes IncorporatedFZT600BTADarlington BJT
Trans Darlington NPN 140V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single Dual Collector | |
1 | |
140 | |
160 | |
10 | |
1.9@10mA@1A | |
2 | |
0.01 | |
1.1@5mA@0.5A|1.2@10mA@1A | |
250 | |
10000@500mA@10V|5000@1A@10V|5000@50mA@10V | |
2000 | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.6 |
Largeur du paquet | 3.5 |
Longueur du paquet | 6.5 |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-223 |
4 | |
Forme de sonde | Gull-wing |
Traditional transistors can produce low current gains. One of Diodes Zetex's NPN FZT600BTA Darlington transistors can provide you with the much higher values you need. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.9@10mA@1A V. This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 5000@50mA@10 V|10000@500mA@10V|5000@1A@10V. It has a maximum collector emitter saturation voltage of 1.1@5mA@0.5A|1.2@10mA@1A V. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 140 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C.