Infineon Technologies AGIKZ50N65EH5XKSA1Puce IGBT
Trans IGBT Chip N-CH 650V 85A 273W 4-Pin(4+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 21 |
Largeur du paquet | 5 |
Longueur du paquet | 15.8 |
Carte électronique changée | 4 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-247 |
4 | |
Forme de sonde | Through Hole |
This IKZ50N65EH5XKSA1 IGBT transistor from Infineon Technologies will work perfectly in your circuit. It has a maximum collector emitter voltage of 650 V. Its maximum power dissipation is 273000 mW. It is made in a single dual emitter configuration. This IGBT transistor has an operating temperature range of -40 °C to 175 °C. This device utilizes trench stop 5 technology.
EDA / CAD Models |