IXYSIXDI609SIAPilotes de porte et de puissance
Driver 9A 1-OUT Low Side Inv 8-Pin SOIC Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Installation | Surface Mount |
Hauteur du paquet | 1.25(Min) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
8 | |
Forme de sonde | Gull-wing |
Switch on or off your high-power transistors with this IXDI609SIA power driver from Ixys Corporation. This device has a maximum propagation delay time of 30 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.