Les plus vendues
IXYSIXGT30N120B3D1Puce IGBT
Trans IGBT Chip 1200V 50A 3-Pin(2+Tab) TO-268
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
1200 | |
3.5(Max) | |
50 | |
-55 | |
150 | |
Installation | Surface Mount |
Hauteur du paquet | 5.1(Max) |
Largeur du paquet | 14(Max) |
Longueur du paquet | 16.05(Max) |
Carte électronique changée | 2 |
Onglet | Tab |
Conditionnement du fournisseur | TO-268 |
3 |
This IXGT30N120B3D1 IGBT transistor from Ixys Corporation is an electronic switch that can handle large currents with very little gate current drive. It has a maximum collector emitter voltage of 1200 V. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.