STMicroelectronicsL4971Convertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 3.32 |
Largeur du paquet | 6.6(Max) |
Longueur du paquet | 10.92(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
8 | |
Forme de sonde | Through Hole |
Adjust the voltage level of your devices with this step down L4971 DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5 A. It only needs a voltage of at least 8 V while not exceeding 55 V to effectively power your circuit. With an adjustable output that has a voltage of 3.3 to 50 V, this is power management at its best. By operating at a line regulation of 10mV you can provide a constant voltage at your output. This converter is 85(typ) % efficient. Its switching regulator has a frequency of 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |