STMicroelectronicsL6598D013TRConvertisseurs de commutation CA en CC
AC to DC Switching Converter Off-Line Switcher 400kHz T/R 16-Pin SO N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.6(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 10(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SO N |
16 | |
Forme de sonde | Gull-wing |
Create your system design with this L6598D013TR soft switching PWM controller manufactured by STMicroelectronics, it uses soft switching to consume less power. This part offers a switching frequency of 400(Max) kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 10 V and a maximum of 16.6 V. This soft switching controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This soft switching controller's maximum duty cycle is 52 %.
EDA / CAD Models |