Texas InstrumentsLM136H-5.0Références de tension

V-Ref Fixed 5V 10mA 3-Pin TO-46 Bulk

Even in the event of large power supply variations, this LM136H-5.0 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports shunt topology. At a load regulation of 12mV your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $8.797
    1. 1000+$8.797