Texas InstrumentsLM4040CIM3-2.5Références de tension

V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040CIM3-2.5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports shunt topology. At a load regulation of 6mV your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.