onsemiMC33153PGPilotes de porte et de puissance
Driver 1-OUT Low Side Half Brdg Inv 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting | |
Half Bridge | |
1 | |
IGBT|MOSFET | |
1 | |
17(Typ) | |
17(Typ) | |
300(Typ) | |
5V|CMOS | |
20 | |
7.9(Typ) | |
2.3 | |
2.7 | |
1000 | |
-40 | |
105 | |
Under Voltage Lockout | |
Tube | |
Installation | Through Hole |
Hauteur du paquet | 4.95(Max) |
Largeur du paquet | 7.11(Max) |
Longueur du paquet | 10.16(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
8 | |
Forme de sonde | Through Hole |
ON Semiconductor's single igbt gate driver MC33153PG stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. This product comes in rail packaging to keep individual parts separated and protected. This device has a maximum of 20 V. This motor controller has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |