Microchip TechnologyMCP100-270DI/TOSupervisory Circuits
Processor Supervisor 2.625V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Installation | Through Hole |
Hauteur du paquet | 5.33(Max) |
Largeur du paquet | 4.19(Max) |
Longueur du paquet | 5.21(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-92 |
3 |
For additional circuit stability, add Microchip Technology's MCP100-270DI/TO microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.625 V, with a minimum of 2.55 V and a maximum of 2.7 V.
EDA / CAD Models |