Diodes IncorporatedMMSTA14-7-FDarlington BJT
Trans Darlington NPN 30V 0.3A 200mW 3-Pin SOT-323 T/R
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95 mm |
Largeur du paquet | 1.3 mm |
Longueur du paquet | 2.15 mm |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-323 |
3 |
Are traditional transistors not providing enough of a current gain? The NPN MMSTA14-7-F Darlington transistor from Diodes Zetex can help. This Darlington transistor array's maximum emitter base voltage is 10 V. This product's maximum continuous DC collector current is 0.3 A, while its minimum DC current gain is 10000@10mA@5 V|20000@100mA@5V. It has a maximum collector emitter saturation voltage of 1.5@100uA@100mA V. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V.