onsemiNCP1612ADR2GCorrection de facteur de puissance
Power Factor Correction Controller 0.02mA 20kHz 10-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Power Factor Correction Controller | |
CRM|DCM | |
Boost | |
9.5 | |
35 | |
0.02 | |
9 | |
20(Min) | |
0(Min) | |
-40 | |
125 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) mm |
Largeur du paquet | 4(Max) mm |
Longueur du paquet | 5(Max) mm |
Carte électronique changée | 10 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
10 | |
Forme de sonde | Gull-wing |
Who doesn't like saving money? Use the power factor correction NCP1612ADR2G power factor improvement by ON Semiconductor to save power in your project. It operates in CRM/DCM mode. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a start-up supply current of 0.02 mA. This device has a minimum operating supply voltage of 9.5 V and a maximum of 35 V.
EDA / CAD Models |