onsemiNCP302LSN40T1GSupervisory Circuits
Processor Supervisor 4V 1 Active Low/CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/CMOS | |
3.92 | |
4 | |
4.08 | |
0.8 | |
10 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Installation | Surface Mount |
Hauteur du paquet | 0.95 |
Largeur du paquet | 1.5 |
Longueur du paquet | 3 |
Carte électronique changée | 5 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSOP |
5 | |
Forme de sonde | Gull-wing |
Prevent any unwanted voltage spikes in your circuit with this voltage detector NCP302LSN40T1G voltage monitor IC from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 4 V, with a minimum of 3.92 V and a maximum of 4.08 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |