onsemiNCP303LSN24T1GSupervisory Circuits
Processor Supervisor 2.4V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95 |
Largeur du paquet | 1.5 |
Longueur du paquet | 3 |
Carte électronique changée | 5 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSOP |
5 | |
Forme de sonde | Gull-wing |
When your circuit needs protection from any voltage spikes be sure to use this voltage detector NCP303LSN24T1G voltage monitor IC from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.4 V, with a minimum of 2.352 V and a maximum of 2.448 V.
EDA / CAD Models |