onsemiNCP305LSQ17T1GSupervisory Circuits
Processor Supervisor 1.7V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) mm |
Largeur du paquet | 1.35(Max) mm |
Longueur du paquet | 2.2(Max) mm |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SC-82AB |
4 | |
Forme de sonde | Gull-wing |
This voltage detector NCP305LSQ17T1G voltage monitor IC from ON Semiconductor makes protecting components in your circuit easy. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 1.7 V, with a minimum of 1.666 V and a maximum of 1.734 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |