onsemiNCP305LSQ25T1GSupervisory Circuits
Processor Supervisor 2.5V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) mm |
Largeur du paquet | 1.35(Max) mm |
Longueur du paquet | 2.2(Max) mm |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SC-82AB |
4 | |
Forme de sonde | Gull-wing |
The voltage detector NCP305LSQ25T1G voltage monitor ic, developed by ON Semiconductor, can help you protect your sensitive circuits from over-voltage. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.5 V, with a minimum of 2.45 V and a maximum of 2.55 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |