onsemiNCP305LSQ49T1GSupervisory Circuits
Processor Supervisor 4.9V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
CMOS | |
4.9 | |
0.8 | |
10 | |
Yes | |
No | |
No | |
No | |
Yes | |
125 | |
Tape and Reel | |
Voltage Detector | |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) mm |
Largeur du paquet | 1.35(Max) mm |
Longueur du paquet | 2.2(Max) mm |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SC-82AB |
4 | |
Forme de sonde | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector NCP305LSQ49T1G voltage monitor IC from ON Semiconductor is your solution. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 4.9 V, with a minimum of 4.802 V and a maximum of 4.998 V.
EDA / CAD Models |