onsemiNCP380HSN05AAT1GCommutateurs d’alimentation USB
DIST Single 5.5V 0.5A 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95 mm |
Largeur du paquet | 1.5 mm |
Longueur du paquet | 3 mm |
Carte électronique changée | 5 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSOP |
5 | |
Forme de sonde | Gull-wing |
Use this high side switch and usb power distribution switch NCP380HSN05AAT1G USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. Its current limit is 0.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |