onsemiNCP51198PDR2GRégulateurs de tension à usage spécifique
DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.65(Max) mm |
Largeur du paquet | 3.9 mm |
Longueur du paquet | 4.9 mm |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC N EP |
8 | |
Forme de sonde | Gull-wing |
The NCP51198PDR2G shunt voltage regulator from ON Semiconductor can provide the highest degree of voltage regulation within your project. This variable voltage regulator has single output. This variable voltage regulator has an input voltage of 2.2 to 5.5 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |