Nordic SemiconductorNRF2460-DKCartes et kits de développement RF/sans fil
Development Kit For NRF2460
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Description du kit de développement
Using this Development Kit in conjunction with the nRFgo Starter Kit enables engineers to evaluate, perform quick application prototyping and firmware development with the nRF2460 IC.
This Development Kit includes nRF2460 nRFgo radio modules that integrate all required external circuitry, including an antenna match, 16 MHz crystal, 8-bit flash microcontroller and an audio codec.
Analog audio input and output is easily available through a pair of standard 3.5 mm jack connectors on the radio module.
Fonctionnalités du kit de développement
- nRFgo compatible evaluation, prototyping and firmware development solution for nRF2460
- Compact nRF2460 nRFgo radio modules with PCB antennas
- Compact nRF2460 nRFgo radio module with SMA connector for use with external antennas or closed loop set-up
- Direct access to the nRF2460 I/O pins enabling easy development with alternative audio codecs and microcontrollers
- Downloadable hardware designs files, source code, and documentation
Contenu du kit de développement
- 1x nRF2460 nRFgo radio modules with PCB antenna
- 2x nRF2460 nRFgo radio module with SMA connector
- 2x External 2.4 GHz Swivel antenna
- 5x nRF2460 samples
- Getting Started Guide
Complément d'information sur le kit de développement