Les plus consultées
NXP SemiconductorsPMBF4391,215JFET
Trans JFET N-CH 40V Si 3-Pin TO-236AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) |
Largeur du paquet | 1.4(Max) |
Longueur du paquet | 3(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | TO-236AB |
3 | |
Forme de sonde | Gull-wing |
Use this simple PMBF4391,215 JFET from NXP Semiconductors as an electronically-controlled switch, amplifier, or voltage-controlled resistor in your electronic circuit design. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This junction field effect transistor has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.