NXP Semiconductors JFET
N° de référence | Prix | Stock | Fabricant | Catégorie | Material | Channel Type | Configuration | Maximum Drain Source Voltage - (V) | Maximum Gate Source Voltage - (V) | Maximum Drain Gate Voltage - (V) | Maximum Continuous Drain Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Drain Source Resistance - (Ohm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Les plus consultées
BF510,215
Trans JFET N-CH 20V 30mA Si 3-Pin TO-236AB T/R
|
|
NXP Semiconductors | JFET | 3 | TO-236AB | SOT-23 | No | No | No | No | No | EAR99 | Yes | No | |||||||||||
Les plus consultées
PMBF4391,215
Trans JFET N-CH 40V Si 3-Pin TO-236AB T/R
|
|
NXP Semiconductors | JFET | 3 | TO-236AB | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||||||
J108126 Trans JFET N-CH 25V 80mA Si 3-Pin SPT Ammo |
|
NXP Semiconductors | JFET | Si | N | Single | 25 | -25 | -25 | 80(Min) | 400 | 8 | Ammo | 3 | SPT | TO-92 | No | No | No | No | No | EAR99 | No | No |