NXP SemiconductorsQN9083DUKZBluetooth

Ultra-low-power Bluetooth 5 SoC including Arm Cortex processor, on-chip memory, USB 2.0, and 16-bit ADC for Bluetooth smart applications.

The QN908x is a range of ultra-low-power Bluetooth 5 SoCs that incorporate a 32-bit Arm Cortex-M4F core, Bluetooth Low Energy (5.0)-compliant radio, link controller, host stack, and GATT profiles. The SoC includes 512 kB of on-chip flash memory, 128 kB of SRAM, and 256 kB of ROM, as well as ROM API support for flash In-System Programming (ISP). The QN908x includes a range of peripherals such as USART, I2C, SPI, USB, quadrature decoders, DMA with up to 20 channels, up to 35 GPIO, and a 16-bit ADC with eight external input channels. The QN908x can be used as a single-chip solution for Bluetooth environments and is available in either a 6 × 6-mm HVQFN48 or a 3.28 × 3.20-mm WLCSP package.

Key Features

  • 32-bit Arm Cortex-M4F Bluetooth SoC
  • 512-kB flash, 128-kB SRAM, and 256-kB ROM
  • Single-chip Bluetooth 5 solution with up to 16 links and 48-bit unique address
  • Up to 35 GPIO, 16-bit ADC, and multiple serial communication links
  • 6 × 6-mm HVQFN48 or a 3.28 × 3.20-mm WLCSP package

General Applications

  • Low-power applications using coin batteries
  • Wearable electronics
  • Mobile technologies

Evaluation Board

YES — The QN908x can be evaluated with the QN9080-DK, which is available from Arrow.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    26 semaines
    • Price: $5.441
    1. 2000+$5.441