STMicroelectronicsST13003DNGP BJT
Trans GP BJT NPN 400V 1A 20000mW 3-Pin(3+Tab) SOT-32 Bag
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 10.8(Max) mm |
Largeur du paquet | 2.7(Max) mm |
Longueur du paquet | 7.8(Max) mm |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | SOT-32 |
3 | |
Forme de sonde | Through Hole |
The three terminals of this NPN ST13003DN GP BJT from STMicroelectronics give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 20000 mW. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.