STMicroelectronicsSTM6777SVWB6FSupervisory Circuits
Processor Supervisor 2.925V/1.575V 2 Active Low/Open Drain 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.15 |
Largeur du paquet | 1.6 |
Longueur du paquet | 2.9 |
Carte électronique changée | 6 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
6 | |
Forme de sonde | Gull-wing |
Thanks to STMicroelectronics, your circuit can return to normal functionality in case of processor failure with the STM6777SVWB6F microprocessor supervisory circuit. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.925|1.575 V, with a minimum of 2.85|1.53 V and a maximum of 3|1.62 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |