onsemiSTR-NCP3231-EVKCartes et kits de développement de gestion de la puissance

2N7002W/ESD7L5.0DT5G/NCS210RMUTAG/NCP3231MNTXG DC to DC Converter and Switching Regulator Chip Evaluation Kit

Strata enables seamless evaluation of hardware devices such as this configurable NCP3231 regulator. The DC regulator can be controlled via a simple, easy-to-use UI which allows users to both measure and control key regulator functions. Design collateral such as schematics, PCB layout, test reports, etc. are supplied in the same Strata interface to ease evaluation. This design serves as a vehicle for ON's customers to start taking advantage of the new Strata ecosystem. Future designs encompassing more of ON's power solutions are in the works! 

A datasheet is only available for this product at this time.