Analog DevicesSW06BQ/883CAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542330001 | |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
500@±15V | |
400@±15V | |
Single | |
Single | |
36 | |
±18 | |
5@15V/-3@-15V | |
6@15V/-5@-15V | |
30 | |
80@±15V | |
80 to 100 | |
Dual|Single | |
-55 | |
125 | |
Military | |
Tube |
EDA / CAD Models |