Analog DevicesSW06GS-REELAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin SOIC W T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
700@±15V | |
500@±15V | |
Single | |
Single | |
36 | |
±18 | |
6@15V/-4@-15V | |
9@15V/-7@-15V | |
30 | |
150@±15V | |
150 to 250 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel |
EDA / CAD Models |