onsemiTL431BVDGRéférences de tension
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC N |
8 | |
Forme de sonde | Gull-wing |
Even in the event of large power supply variations, this TL431BVDG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 37 V. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 0.4%. This voltage reference circuit supports shunt topology. This product comes in rail packaging to keep individual parts separated and protected. It runs with a maximum temperature coefficient of 50ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |