Infineon Technologies AGTLE4278GXUMA1Linear Regulators
LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 14-Pin DSO T/R
Compliant | |
EAR99 | |
NRND | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.2 | |
5.5 | |
45 | |
0.5@150mA | |
20mV | |
-5mV(Typ) | |
80K/W | |
Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.5 |
Largeur du paquet | 4 |
Longueur du paquet | 8.69 |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | DSO |
14 | |
Forme de sonde | Gull-wing |
This LDO TLE4278GXUMA1 linear regulator developed by Infineon Technologies keeps the power stable! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@150mA V. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 5.5 V while not exceeding 45 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of -5mV(Typ) and line regulation of 20mV your circuit is capable of maintaining a constant voltage level at your output. The maximum dropout voltage is 0.5@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.