Texas InstrumentsTLV70728PDQNTLinear Regulators
LDO Regulator Pos 2.8V 0.2A 4-Pin X2SON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.35(Max) |
Largeur du paquet | 1.05(Max) |
Longueur du paquet | 1.05(Max) |
Carte électronique changée | 4 |
Nom de lemballage standard | SON |
Conditionnement du fournisseur | X2SON EP |
4 | |
Forme de sonde | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO TLV70728PDQNT linear regulator from Texas Instruments. It has an overall accuracy of ±0.5(Typ) %. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.05@30mA|0.25@150mA V. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.3@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |