ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.5(Max) |
Longueur du paquet | 5.1(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | HTSSOP EP |
Décompte de broches | 16 |
Forme de sonde | Gull-wing |
Trying to cut costs? Look no further than the alternative to costly AC outlets and use the TPS23751PWPR power over Ethernet controller from Texas Instruments. Using the part will provide the power your application needs by requiring a voltage only of 0 V and not exceeding a voltage of 57 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This POE controller's maximum duty cycle is 80(Typ) %.