Texas InstrumentsTPS2375EVMCartes et kits de développement de gestion de la puissance
TPS2375 Power Over Ethernet Controller Evaluation Board
RoHS Not Applicable | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Control your circuit's power levels using the TPS2375EVM power management development kit from Texas Instruments.
Description du kit de développement
The HPA028 EVM features the TPS2375 from Texas Instruments Incorporated. The EVM is designed to look like the front end of any Power Over Ethernet (PoE) Powered Device (PD) module. An RJ-45 connector is provided to connect directly to an Ethernet cable having a Power Sourcing Equipment(PSE) driving it on the other end. The EVM also accepts power applied using a stand-alone power supply.
Fonctionnalités du kit de développement
- IEEE802.3af Compliant Powered Device Front End
- Uses TPS2375D IEEE802.3af PoE PD Controller
- Input and Output Capacitors
- Gigabit Ethernet Application
- Dual DUT Footprint
- Power-Good Indicator LED
- Connection for Downstream DC/DC Converter
- Available Spare Footprints and Test Point
Contenu du kit de développement
- Datasheet
- Populated EVM Board
- RJ-45 Connector
- User's Guide
Complément d'information sur le kit de développement