Texas InstrumentsTPS24770RGETContrôleurs de remplacement à chaud
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95(Max) |
Largeur du paquet | 4.15(Max) |
Longueur du paquet | 4.15(Max) |
Carte électronique changée | 24 |
Nom de lemballage standard | QFN |
Conditionnement du fournisseur | VQFN EP |
24 | |
Forme de sonde | No Lead |
Easily protect your circuit from potential hazards by abrupt changes in the power supply with the monitoring benefits of this positive voltage TPS24770RGET hot swap controller IC from Texas Instruments. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.5 V and a maximum of 18 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |