EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95(Max) |
Largeur du paquet | 3.1(Max) |
Longueur du paquet | 3.1(Max) |
Carte électronique changée | 10 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | VSSOP |
10 | |
Forme de sonde | Gull-wing |
Easily protect your circuit from potential hazards by abrupt changes in the power supply with the monitoring benefits of this positive high voltage TPS2491DGS hot swap controller IC from Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 9 V and a maximum of 80 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |