Texas InstrumentsTPS3707-33DGNRSupervisory Circuits

Processor Supervisor 1.25V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin HVSSOP EP T/R

Thanks to Texas Instruments, your circuit can return to normal functionality in case of processor failure with the TPS3707-33DGNR microprocessor supervisory circuit. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 1.25|2.93 V, with a minimum of 1.2|2.87 V and a maximum of 1.3|3 V. This part has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.9849
    1. 2500+$0.9849
    2. 5000+$0.9648