Texas InstrumentsTPS3839K33DQNRSupervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin X2SON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.35(Max) |
Largeur du paquet | 1.05(Max) |
Longueur du paquet | 1.05(Max) |
Carte électronique changée | 4 |
Nom de lemballage standard | SON |
Conditionnement du fournisseur | X2SON EP |
4 | |
Forme de sonde | No Lead |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this voltage monitor TPS3839K33DQNR voltage monitor IC from Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.857 V and a maximum of 2.974 V. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V.
EDA / CAD Models |