Texas InstrumentsTPS40054PWPRContrôleurs CC en CC

DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R

The synchronous buck TPS40054PWPR DC voltage controller from Texas Instruments is a highly-efficient tool that can give you the ability to change the voltage within your circuit. With an output that has a voltage of 0.7 to 35 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 8 to 40 V. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2 000 pièces: Livraison en 3 jours

    Total$7,464.00Price for 2000

    • (2000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      +
      Manufacturer Lead Time:
      18 semaines
      • In Stock: 2 000 pièces
      • Price: $3.732