Texas InstrumentsTPS53126RGERContrôleurs CC en CC
DC/DC Cntrlr Dual-OUT Step Down 350kHz/700kHz 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95(Max) mm |
Largeur du paquet | 4.15(Max) mm |
Longueur du paquet | 4.15(Max) mm |
Carte électronique changée | 24 |
Nom de lemballage standard | QFN |
Conditionnement du fournisseur | VQFN EP |
24 | |
Forme de sonde | No Lead |
Texas Instruments brings you their latest synchronous step down TPS53126RGER DC voltage controller, a device that has the ability to properly change the DC voltage across your circuit. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. This DC voltage controller has 2 outputs. Its output produces a current of 15(Max) A. This DC voltage controller has an input voltage of 4.5 to 24 V. It has a switching frequency of 350|700 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |