Texas InstrumentsTPS53631RSBRContrôleurs CC en CC
DC/DC Cntrlr Single-OUT Step Down 120A 1000kHz 40-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.75(Max) |
Largeur du paquet | 5.15(Max) |
Longueur du paquet | 5.15(Max) |
Carte électronique changée | 40 |
Nom de lemballage standard | QFN |
Conditionnement du fournisseur | WQFN EP |
40 | |
Forme de sonde | No Lead |
Looking for a step up or step down in voltage within a DC circuit, look no further: this buck TPS53631RSBR DC voltage controller from Texas Instruments will adjust the voltage properly. Its output produces a current of 120 A. With an output that has a voltage of 0.5 to 2.5 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 20 V. Its switching regulator has a frequency of 300 to 1000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |