50% Off
Texas InstrumentsTPS60131PWPPompe de charge
Charge Pump STPUP 5V 300mA 20-Pin HTSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.5(Max) |
Longueur du paquet | 6.6(Max) |
Carte électronique changée | 20 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | HTSSOP EP |
20 | |
Forme de sonde | Gull-wing |
Texas Instruments brings you their latest TPS60131PWP charge pump voltage doubler, a device that has the ability to raise or lower the voltage across parts in your circuit. With an output that has a voltage of 5 V, this is power management at its best. Its output produces a current of 300(Max) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.4 V.
EDA / CAD Models |