Texas InstrumentsTPS71745DSERLinear Regulators

LDO Regulator Pos 4.5V 0.15A 6-Pin WSON T/R

Use the LDO TPS71745DSER linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 0.17@150mA V. This device has a maximum power dissipation of 485 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.5 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 4.5 V, this is power management at its best. Users like the load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ). Its maximum power dissipation is 485 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.3@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.4608
    1. 3000+$0.4608