Texas InstrumentsTPS77930DGKLinear Regulators

LDO Regulator Pos 3V 0.25A 8-Pin VSSOP Tube

This LDO TPS77930DGK linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. This device has a maximum power dissipation of 412 mW. Its typical dropout voltage at current is 0.25@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25 A. By only needing an input voltage of 2.7 V with a maximum of 10 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ). Its maximum power dissipation is 412 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.745@250mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 80 Minimum 320
  • Manufacturer Lead Time:
    12 semaines
    • Price: $1.3601
    1. 320+$1.3601
    2. 2000+$1.3474
    3. 4000+$1.3347
    4. 6000+$1.3220
    5. 8000+$1.3093
    6. 10000+$1.2966
    7. 12000+$1.2839
    8. 20000+$1.2711
    9. 30000+$1.2583
    10. 50000+$1.2455