STMicroelectronicsTS4040EILT-2.5Références de tension
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
2% | |
150ppm/°C | |
8mV | |
2.5 | |
15 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.95 |
Largeur du paquet | 1.3 |
Longueur du paquet | 2.9 |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
3 | |
Forme de sonde | Gull-wing |
Even in the event of large power supply variations, this TS4040EILT-2.5 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 2%. This voltage reference circuit supports shunt topology. Operate at a constant current by utilizing the load regulation of 8mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 150ppm/°C.
EDA / CAD Models |