Texas InstrumentsTWL6032A2B4YFFRSolutions PMIC
Power Management Unit 2.5V to 4.8V 155-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Power Management Unit | |
2.5 to 4.8 | |
2.5 | |
4.8 | |
-40 | |
85 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.33(Max) |
Largeur du paquet | 5.24(Max) |
Longueur du paquet | 5.39(Max) |
Carte électronique changée | 155 |
Nom de lemballage standard | BGA |
Conditionnement du fournisseur | DSBGA |
155 | |
Forme de sonde | Ball |
Easy power control is made possible with this false pin count TWL6032A2B4YFFR power management IC by Texas Instruments. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This power management IC has an operating temperature range of -40 °C to 85 °C.