Texas InstrumentsUC2854BMDWREPCorrection de facteur de puissance
Power Factor Correction Preregulator 0.3mA 200kHz 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.35(Max) |
Largeur du paquet | 7.6(Max) |
Longueur du paquet | 10.5(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
16 | |
Forme de sonde | Gull-wing |
Thanks to Texas Instruments' power factor correction preregulator UC2854BMDWREP power factor improvement, you will be able to cut down on energy costs and put money back into your pocket. It operates in CRM, Current Mode mode. You can operate this at a switching frequency of 115 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This power factor controller has an operating temperature range of -55 °C to 125 °C. This device has a start-up supply current of 0.3 mA. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V.
EDA / CAD Models |