Texas InstrumentsUC3854DWCorrection de facteur de puissance
Power Factor Correction Preregulator 200kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.35(Max) mm |
Largeur du paquet | 7.6(Max) mm |
Longueur du paquet | 10.5(Max) mm |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
16 | |
Forme de sonde | Gull-wing |
Who doesn't like saving money? Use the power factor correction preregulator UC3854DW power factor improvement by Texas Instruments to save power in your project. It operates in CCM, Current Mode mode. You can operate this at a switching frequency of 118 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 35 V. This device has a start-up supply current of 1.5 mA.
EDA / CAD Models |