Texas InstrumentsUCC2802QDREPContrôleurs PWM de mode de courant
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 3.98(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
8 | |
Forme de sonde | Gull-wing |
By controlling the level of voltage through pulse-width modulation, Texas Instruments' UCC2802QDREP controller is the tool for your sensitive external circuit. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 1000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a maximum of 12 V. This current mode controller has a minimum operating temperature of -55 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 100 %.
EDA / CAD Models |