Texas InstrumentsUCC2817ADCorrection de facteur de puissance
Power Factor Correction Preregulator 6kHz to 220kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 10(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
16 | |
Forme de sonde | Gull-wing |
Thanks to Texas Instruments' power factor correction preregulator UCC2817AD power factor improvement, you will be able to cut down on energy costs and put money back into your pocket. It operates in CRM, Current Mode mode. You can operate this at a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has an operating temperature range of -40 °C to 85 °C. This device has a maximum of 18 V. This device has a start-up supply current of 0.15 mA.
EDA / CAD Models |