Texas InstrumentsUCC2837DLow Dropout Controllers
LDO Cntrlr REG Adjustable 1.5V 2.5mA 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 3.98(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
8 | |
Forme de sonde | Gull-wing |
Texas Instruments' regulator UCC2837D controller will easily regulate DC output voltage with the absence of switching noise. With an adjustable output that has a voltage of 1.5(Min) V, this is power management at its best. This MOSFET controller has an input voltage of 3 to 12 V. It operates in Linear mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET controller has an operating temperature range of -25 °C to 85 °C.
EDA / CAD Models |